KMH400LGSN1000MC
vs
LNT2G102MSMFBN
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
8 mA
|
5 mA
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
2200 mA
|
6600 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
0.2
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.22.00
|
Manufacturer Series |
|
NT
|
|
|
|
Compare KMH400LGSN1000MC with alternatives
Compare LNT2G102MSMFBN with alternatives