KMH350VS151M22X40T2 vs EETXB2V151CB feature comparison

KMH350VS151M22X40T2 United Chemi-Con Inc

Buy Now Datasheet

EETXB2V151CB Panasonic Electronic Components

Buy Now Datasheet
No Yes
Obsolete Obsolete
UNITED CHEMI-CON INC PANASONIC CORP
, ,
unknown unknown
EAR99 EAR99
150 µF 150 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
1658 mΩ 982 mΩ
1.05 mA
KMH TS-XB
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
350 V 350 V
820 mA 820 mA
NO NO
0.15 0.15
SNAP-IN SNAP-IN
1 1
Yes
e3
Tin (Sn)

Compare KMH350VS151M22X40T2 with alternatives

Compare EETXB2V151CB with alternatives