KMH350VNSN180M35A vs EKMV351LIN181MQ25S feature comparison

KMH350VNSN180M35A Chemi-Con

Buy Now Datasheet

EKMV351LIN181MQ25S Chemi-Con

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
, ,
unknown compliant
EAR99 EAR99
180 µF 180 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
35 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
1.26 mA 0.75299 mA
25 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in
POLARIZED POLARIZED
20% 20%
350 V 350 V
940 mA 0.92 mA
NO NO
0.15 0.15
Tin (Sn) Tin (Sn)
10 mm
SNAP-IN SNAP-IN
1 1

Compare KMH350VNSN180M35A with alternatives

Compare EKMV351LIN181MQ25S with alternatives