KMH25VS103M25X35T2 vs LGY1E103MHLZ40 feature comparison

KMH25VS103M25X35T2 United Chemi-Con Inc

Buy Now Datasheet

LGY1E103MHLZ40 Nichicon Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 50 mΩ
Leakage Current 5 mA 1.5 mA
Manufacturer Series KMH GY
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2420 mA 2300 mA
Surface Mount NO NO
Tan Delta 0.3 0.4
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
HTS Code 8532.22.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare KMH25VS103M25X35T2 with alternatives

Compare LGY1E103MHLZ40 with alternatives