KMC9328MXLVH15 vs MC9328MXL15 feature comparison

KMC9328MXLVH15 Freescale Semiconductor

Buy Now Datasheet

MC9328MXL15 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA, BGA256,16X16,32
Pin Count 256 256
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 16 MHz 16 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Length 14 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 150 MHz 150 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead/Silver (Sn/Pb/Ag)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 3
Package Equivalence Code BGA256,16X16,32

Compare KMC9328MXLVH15 with alternatives

Compare MC9328MXL15 with alternatives