KMC912DT128AMPV vs MC912DT128PCPV feature comparison

KMC912DT128AMPV Freescale Semiconductor

Buy Now Datasheet

MC912DT128PCPV Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description LQFP, LQFP, QFP116,.87SQ
Pin Count 112 112
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 16 16
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G112 S-PQFP-G112
Length 20 mm 20 mm
Number of I/O Lines 83 83
Number of Terminals 112 112
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
ECCN Code EAR99
CPU Family CPU12
JESD-609 Code e0
Moisture Sensitivity Level 3
On Chip Program ROM Width 8
Package Equivalence Code QFP116,.87SQ
Peak Reflow Temperature (Cel) 220
RAM (bytes) 8192
ROM (words) 2048
Supply Current-Max 90 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare KMC912DT128AMPV with alternatives

Compare MC912DT128PCPV with alternatives