KMC908GR4CDW
vs
MC908GZ32MFJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MOTOROLA INC
Part Package Code
SOIC
QFP
Package Description
SOP,
LQFP,
Pin Count
28
32
Reach Compliance Code
unknown
unknown
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32.8 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
S-PQFP-G32
Length
17.925 mm
7 mm
Number of I/O Lines
17
21
Number of Terminals
28
32
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
1.6 mm
Speed
8.2 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
OPERATES AT 3.3V SUPPLY @ 4MHZ
Qualification Status
Not Qualified
Compare KMC908GR4CDW with alternatives
Compare MC908GZ32MFJ with alternatives