KMC908GR4CDW vs MC68HC908GR8ACDW feature comparison

KMC908GR4CDW Rochester Electronics LLC

Buy Now Datasheet

MC68HC908GR8ACDW Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MOTOROLA INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code unknown unknown
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32.8 MHz 32.8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.925 mm 17.925 mm
Number of I/O Lines 17 21
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 2.65 mm
Speed 8.2 MHz 8.2 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
CPU Family 68HC08
On Chip Program ROM Width 8
Package Equivalence Code SOP28,.4
Qualification Status Not Qualified
RAM (bytes) 384
ROM (words) 8192
Supply Current-Max 20 mA

Compare KMC908GR4CDW with alternatives

Compare MC68HC908GR8ACDW with alternatives