KMC25VB332M18X40LL vs B41888W5338M001 feature comparison

KMC25VB332M18X40LL Chemi-Con

Buy Now Datasheet

B41888W5338M001 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.165 mA 0.82 mA
Manufacturer Series KMC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.2 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 70 mΩ
JESD-609 Code e3
Packing Method BULK
Reference Standard IEC60384-4
Ripple Current 3200 mA
Terminal Finish Matte Tin (Sn)

Compare KMC25VB332M18X40LL with alternatives

Compare B41888W5338M001 with alternatives