KMB060N60PA vs SSF6014A feature comparison

KMB060N60PA KEC

Buy Now Datasheet

SSF6014A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEC CORP GOOD-ARK ELECTRONICS CO LTD
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 60 A 60 A
Drain-source On Resistance-Max 0.014 Ω 0.014 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 240 A 240 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Avalanche Energy Rating (Eas) 235 mJ

Compare KMB060N60PA with alternatives

Compare SSF6014A with alternatives