KM94P2W0.47UF+-20%40V vs KM94A20.47UF+-20%40V feature comparison

KM94P2W0.47UF+-20%40V EXXELIA Group

Buy Now Datasheet

KM94A20.47UF+-20%40V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3233 , 3233
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 7.5 mm 7.5 mm
Length 8 mm 8 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 3233 3233
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare KM94P2W0.47UF+-20%40V with alternatives

Compare KM94A20.47UF+-20%40V with alternatives