KM94P16.8NF+-10%100V vs KM94PS1W6.8NF+-10%100VEM feature comparison

KM94P16.8NF+-10%100V EXXELIA Group

Buy Now Datasheet

KM94PS1W6.8NF+-10%100VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3230 , 3230
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 4.5 mm 4.5 mm
Length 8 mm 8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 3230 3230
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare KM94P16.8NF+-10%100V with alternatives

Compare KM94PS1W6.8NF+-10%100VEM with alternatives