KM94NS20.47UF+-1%50VB vs KM94S20.47UF+-1%50VB feature comparison

KM94NS20.47UF+-1%50VB EXXELIA Group

Buy Now Datasheet

KM94S20.47UF+-1%50VB EXXELIA Group

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3233 , 3233
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 7.5 mm 7.5 mm
Length 8 mm 8 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3233 3233
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare KM94NS20.47UF+-1%50VB with alternatives

Compare KM94S20.47UF+-1%50VB with alternatives