KM94NF3W0.68UF+-2%40VCECC+ vs KM94NF30.68UF+-2%40VCECC+ feature comparison

KM94NF3W0.68UF+-2%40VCECC+ EXXELIA Group

Buy Now Datasheet

KM94NF30.68UF+-2%40VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 4242 , 4242
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 7.5 mm 7.5 mm
Length 10.7 mm 10.7 mm
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 4242 4242
Width 10.7 mm 10.7 mm
Base Number Matches 1 1

Compare KM94NF3W0.68UF+-2%40VCECC+ with alternatives

Compare KM94NF30.68UF+-2%40VCECC+ with alternatives