KM94AS2W0.47UF+-1%50VB vs KM94PS2W0.47UF+-1%50VC feature comparison

KM94AS2W0.47UF+-1%50VB EXXELIA Group

Buy Now Datasheet

KM94PS2W0.47UF+-1%50VC EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3233 , 3233
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.47 µF 0.47 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 7.5 mm 7.5 mm
Length 8 mm 8 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 3233 3233
Width 8.5 mm 8.5 mm
Base Number Matches 1 1

Compare KM94AS2W0.47UF+-1%50VB with alternatives

Compare KM94PS2W0.47UF+-1%50VC with alternatives