KM78WS4700PF+-10%63VB vs KM78WS4700PF+-10%63VC feature comparison

KM78WS4700PF+-10%63VB EXXELIA Group

Buy Now Datasheet

KM78WS4700PF+-10%63VC EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3212 , 3212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 8 mm 8 mm
Length 8 mm 8 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 3212 3212
Terminal Pitch 5.08 mm 5.08 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare KM78WS4700PF+-10%63VB with alternatives

Compare KM78WS4700PF+-10%63VC with alternatives