KM78RWS47000PF+-5%63VC vs KM78S47000PF+-5%63VEM feature comparison

KM78RWS47000PF+-5%63VC EXXELIA Group

Buy Now Datasheet

KM78S47000PF+-5%63VEM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 3212 , 3212
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 8 mm 8 mm
Length 8 mm 8 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 3212 3212
Terminal Pitch 5.08 mm 5.08 mm
Width 3 mm 3 mm
Base Number Matches 1 1

Compare KM78RWS47000PF+-5%63VC with alternatives

Compare KM78S47000PF+-5%63VEM with alternatives