KM68FS1000ZI-10 vs IS62US6416SL-55BI feature comparison

KM68FS1000ZI-10 Samsung Semiconductor

Buy Now Datasheet

IS62US6416SL-55BI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA BGA
Package Description VFBGA, MINI, BGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 55 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.81 mm
Supply Voltage-Max (Vsup) 3.3 V 2.2 V
Supply Voltage-Min (Vsup) 2.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 3
Supply Voltage-Nom (Vsup) 2 V
Terminal Finish TIN LEAD

Compare KM68FS1000ZI-10 with alternatives

Compare IS62US6416SL-55BI with alternatives