KM681000LG-7 vs M5M51008DFP-70H#AQ feature comparison

KM681000LG-7 Samsung Semiconductor

Buy Now Datasheet

M5M51008DFP-70H#AQ Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC RENESAS TECHNOLOGY CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP32,.56 SOP,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
Additional Feature BATTERY BACKUP
I/O Type COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0
Length 20.47 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 11.43 mm
Base Number Matches 1 1

Compare KM681000LG-7 with alternatives

Compare M5M51008DFP-70H#AQ with alternatives