KM616V1002CFI-12 vs CY7C1021V33-12BAI feature comparison

KM616V1002CFI-12 Samsung Semiconductor

Buy Now Datasheet

CY7C1021V33-12BAI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description 0.75 MM PITCH, FBGA-48 7 X 7 MM, MINI, FBGA-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 S-PBGA-B48
JESD-609 Code e0 e0
Length 7 mm 7 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.095 mA 0.2 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 7 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER DOWN
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KM616V1002CFI-12 with alternatives

Compare CY7C1021V33-12BAI with alternatives