KM616V1002CFI-12 vs CY7C1021CV33-12VCT feature comparison

KM616V1002CFI-12 Samsung Semiconductor

Buy Now Datasheet

CY7C1021CV33-12VCT Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code BGA SOJ
Package Description 0.75 MM PITCH, FBGA-48 0.400 INCH, SOJ-44
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
I/O Type COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-J44
JESD-609 Code e0 e0
Length 7 mm 28.575 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64KX16 64KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA SOJ
Package Equivalence Code BGA48,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.7592 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.095 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL J BEND
Terminal Pitch 0.75 mm 1.27 mm
Terminal Position BOTTOM DUAL
Width 6 mm 10.16 mm
Base Number Matches 1 1

Compare KM616V1002CFI-12 with alternatives

Compare CY7C1021CV33-12VCT with alternatives