KM616FU8000RI-5
vs
AS6UA51216-70TC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2-R, TSOP44,.46,32
TSOP2, TSOP44,.46,32
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
70 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e0
Length
18.41 mm
20.95 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
512KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2-R
TSOP2
Package Equivalence Code
TSOP44,.46,32
TSOP44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Reverse Pinout
YES
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.000006 A
0.000002 A
Standby Voltage-Min
1.5 V
1.2 V
Supply Current-Max
0.04 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.3 V
2.7 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
240
Compare KM616FU8000RI-5 with alternatives
Compare AS6UA51216-70TC with alternatives