KM611B1000010400 vs X463.01-10-400 feature comparison

KM611B1000010400 EXXELIA Group

Buy Now Datasheet

X463.01-10-400 ASC Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP ASC CAPACITORS
Package Description , ,
Reach Compliance Code compliant unknown
Capacitance 0.01 µF 0.01 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.60
JESD-609 Code e3
Manufacturer Series X463
Terminal Finish Tin (Sn)

Compare KM611B1000010400 with alternatives

Compare X463.01-10-400 with alternatives