KM501CTEFCO0.1UF+-2%400V
vs
KM501CTWD0.1UF+-2%400V
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 7132
|
, 7132
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.1 µF
|
0.1 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
12 mm
|
12 mm
|
Length |
18 mm
|
18 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Size Code |
7132
|
7132
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
15.24 mm
|
15.24 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM501CTEFCO0.1UF+-2%400V with alternatives
Compare KM501CTWD0.1UF+-2%400V with alternatives