KM501BTWS48700PF+-1%400VB vs KM501ATF48700PF+-1%400VCECC+ feature comparison

KM501BTWS48700PF+-1%400VB EXXELIA Group

Buy Now Datasheet

KM501ATF48700PF+-1%400VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 7137 , 7137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0487 µF 0.0487 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 16 mm 16 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 7137 7137
Surface Mount NO NO
Terminal Pitch 15.24 mm 15.24 mm
Terminal Shape WIRE WIRE
Width 9.5 mm 9.5 mm
Base Number Matches 1 1

Compare KM501BTWS48700PF+-1%400VB with alternatives

Compare KM501ATF48700PF+-1%400VCECC+ with alternatives