KM501BTS48700PF+-5%40VC vs KM501BTWS48700PF+-5%40VEM feature comparison

KM501BTS48700PF+-5%40VC EXXELIA Group

Buy Now Datasheet

KM501BTWS48700PF+-5%40VEM EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 5520 , 5520
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0487 µF 0.0487 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 8 mm 8 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 5520 5520
Surface Mount NO NO
Terminal Pitch 10.16 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare KM501BTS48700PF+-5%40VC with alternatives

Compare KM501BTWS48700PF+-5%40VEM with alternatives