KM501BT48700PF+-5%160V
vs
KM501ATEFCO48700PF+-5%160V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 7126
, 7126
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.0487 µF
0.0487 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
11 mm
11 mm
Length
18 mm
18 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
160 V
160 V
Size Code
7126
7126
Surface Mount
NO
NO
Terminal Pitch
15.24 mm
15.24 mm
Terminal Shape
WIRE
WIRE
Width
6.5 mm
6.5 mm
Base Number Matches
1
1
Compare KM501BT48700PF+-5%160V with alternatives
Compare KM501ATEFCO48700PF+-5%160V with alternatives