KM501BT4.87UF+-20%63V vs KM501ATEFCOW4.87UF+-20%63V feature comparison

KM501BT4.87UF+-20%63V EXXELIA Group

Buy Now Datasheet

KM501ATEFCOW4.87UF+-20%63V EXXELIA Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 4.87 µF 4.87 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 26 mm 26 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 16 mm 16 mm
Base Number Matches 1 1

Compare KM501BT4.87UF+-20%63V with alternatives

Compare KM501ATEFCOW4.87UF+-20%63V with alternatives