KM501AWS0.226UF+-1%40VC vs KM501AEFCO0.226UF+-1%40V feature comparison

KM501AWS0.226UF+-1%40VC EXXELIA Group

Buy Now Datasheet

KM501AEFCO0.226UF+-1%40V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 7126 , 7126
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.226 µF 0.226 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 11 mm 11 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 7126 7126
Surface Mount NO NO
Terminal Pitch 15.24 mm 15.24 mm
Terminal Shape WIRE WIRE
Width 6.5 mm 6.5 mm
Base Number Matches 1 1

Compare KM501AWS0.226UF+-1%40VC with alternatives

Compare KM501AEFCO0.226UF+-1%40V with alternatives