KM501AWS0.1UF+-1%40VB vs KM501BEFCO0.1UF+-1%40V feature comparison

KM501AWS0.1UF+-1%40VB EXXELIA Group

Buy Now Datasheet

KM501BEFCO0.1UF+-1%40V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 5520 , 5520
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.1 µF 0.1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 8 mm 8 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 40 V 40 V
Size Code 5520 5520
Surface Mount NO NO
Terminal Pitch 10.16 mm 10.16 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare KM501AWS0.1UF+-1%40VB with alternatives

Compare KM501BEFCO0.1UF+-1%40V with alternatives