KM501AWF0.226UF+-1%400VCECC+ vs KM501BWF0.226UF+-1%400VCECC+ feature comparison

KM501AWF0.226UF+-1%400VCECC+ EXXELIA Group

Buy Now Datasheet

KM501BWF0.226UF+-1%400VCECC+ EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.226 µF 0.226 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 18 mm 18 mm
Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Pitch 27.94 mm 27.94 mm
Terminal Shape WIRE WIRE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare KM501AWF0.226UF+-1%400VCECC+ with alternatives

Compare KM501BWF0.226UF+-1%400VCECC+ with alternatives