KM501ATWF48700PF+-2%160VCECC+ vs KM501ATWS48700PF+-2%160VEM feature comparison

KM501ATWF48700PF+-2%160VCECC+ EXXELIA Group

Buy Now Datasheet

KM501ATWS48700PF+-2%160VEM EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 7126 , 7126
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.0487 µF 0.0487 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Height 11 mm 11 mm
Length 18 mm 18 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 160 V 160 V
Size Code 7126 7126
Surface Mount NO NO
Terminal Pitch 15.24 mm 15.24 mm
Terminal Shape WIRE WIRE
Width 6.5 mm 6.5 mm
Base Number Matches 1 1

Compare KM501ATWF48700PF+-2%160VCECC+ with alternatives

Compare KM501ATWS48700PF+-2%160VEM with alternatives