KM501AS0.1UF+-1%40VB
vs
KM501B0.1UF+-1%40V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 5520
, 5520
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.1 µF
0.1 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
8 mm
8 mm
Length
14 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
40 V
40 V
Size Code
5520
5520
Surface Mount
NO
NO
Terminal Pitch
10.16 mm
10.16 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Compare KM501AS0.1UF+-1%40VB with alternatives
Compare KM501B0.1UF+-1%40V with alternatives