KM501AF22100PF+-2%160VCECC+
vs
KM501BEFCOW22100PF+-2%160V
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
, 5520
|
, 5520
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.0221 µF
|
0.0221 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
8 mm
|
8 mm
|
Length |
14 mm
|
14 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
2%
|
2%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Positive Tolerance |
2%
|
2%
|
Rated (DC) Voltage (URdc) |
160 V
|
160 V
|
Size Code |
5520
|
5520
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
10.16 mm
|
10.16 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KM501AF22100PF+-2%160VCECC+ with alternatives
Compare KM501BEFCOW22100PF+-2%160V with alternatives