KM501A0.226UF+-1%400V
vs
KM501AWD0.226UF+-1%400V
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.226 µF
0.226 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
18 mm
18 mm
Length
32 mm
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
400 V
400 V
Surface Mount
NO
NO
Terminal Pitch
27.94 mm
27.94 mm
Terminal Shape
WIRE
WIRE
Width
12 mm
12 mm
Base Number Matches
1
1
Compare KM501A0.226UF+-1%400V with alternatives
Compare KM501AWD0.226UF+-1%400V with alternatives