KM48V2100BS-L6 vs KM48V2000BS-L6 feature comparison

KM48V2100BS-L6 Samsung Semiconductor

Buy Now Datasheet

KM48V2000BS-L6 Samsung Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
TSOP TSOP
TSOP2, TSOP28,.34 TSOP2, TSOP28,.34
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
COMMON COMMON
R-PDSO-G28 R-PDSO-G28
e0 e0
18.41 mm 18.41 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSOP28,.34 TSOP28,.34
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048 4096
1.2 mm 1.2 mm
YES YES
0.0003 A 0.0003 A
0.1 mA 0.08 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare KM48V2100BS-L6 with alternatives

Compare KM48V2000BS-L6 with alternatives