KM48C2004ASLTR-5 vs KM48C2104ASLT-5 feature comparison

KM48C2004ASLTR-5 Samsung Semiconductor

Buy Now Datasheet

KM48C2104ASLT-5 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP2-R, TSOP28,.46 TSOP2, TSOP28,.46
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 18.41 mm 18.41 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2-R TSOP2
Package Equivalence Code TSOP28,.46 TSOP28,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 2048
Reverse Pinout YES
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh NO NO
Standby Current-Max 0.0002 A 0.0002 A
Supply Current-Max 0.1 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1

Compare KM48C2004ASLTR-5 with alternatives

Compare KM48C2104ASLT-5 with alternatives