KM48C2000AJ-5 vs KM48C2100ALJ-5 feature comparison

KM48C2000AJ-5 Samsung Semiconductor

Buy Now Datasheet

KM48C2100ALJ-5 Samsung Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC SAMSUNG SEMICONDUCTOR INC
SOJ SOJ
SOJ, SOJ28,.44 SOJ, SOJ28,.44
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
50 ns 50 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
COMMON COMMON
R-PDSO-J28 R-PDSO-J28
e0 e0
18.42 mm 18.42 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ28,.44 SOJ28,.44
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
4096 2048
3.76 mm 3.76 mm
NO NO
0.001 A 0.0003 A
0.09 mA 0.11 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1

Compare KM48C2000AJ-5 with alternatives

Compare KM48C2100ALJ-5 with alternatives