KM44V1000CP-L6 vs MT4C4001JCN-10/XT feature comparison

KM44V1000CP-L6 Samsung Semiconductor

Buy Now Datasheet

MT4C4001JCN-10/XT Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MICROSS COMPONENTS
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 100 ns
JESD-30 Code R-PDIP-T20 R-CDIP-T20
Length 26.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Organization 1MX4 1MX4
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Equivalence Code DIP20,.3
Refresh Cycles 1024
Self Refresh NO
Standby Current-Max 0.002 A
Supply Current-Max 0.065 mA
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare KM44V1000CP-L6 with alternatives

Compare MT4C4001JCN-10/XT with alternatives