KM44C256CT-6 vs MT4C4256RG-8LIT feature comparison

KM44C256CT-6 Samsung Semiconductor

Buy Now Datasheet

MT4C4256RG-8LIT Micron Technology Inc

Buy Now Datasheet
No
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC MICRON TECHNOLOGY INC
TSOP TSOP
TSOP2, TSSOP20/26,.36 TSOP2-R,
20 20
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 80 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
COMMON
R-PDSO-G20 R-PDSO-G20
e0 e3
17.14 mm 17.14 mm
1048576 bit 1048576 bit
FAST PAGE DRAM FAST PAGE DRAM
4 4
1 1
1 1
20 20
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
256KX4 256KX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2-R
TSSOP20/26,.36
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
512 512
1.2 mm 1.2 mm
0.001 A
0.07 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 7.62 mm
1 1

Compare KM44C256CT-6 with alternatives

Compare MT4C4256RG-8LIT with alternatives