KM44C256CT-6 vs M5M44256BRV-7L feature comparison

KM44C256CT-6 Samsung Semiconductor

Buy Now Datasheet

M5M44256BRV-7L Mitsubishi Electric

Buy Now Datasheet
No No
Obsolete Obsolete
SAMSUNG SEMICONDUCTOR INC MITSUBISHI ELECTRIC CORP
TSOP TSOP
TSOP2, TSSOP20/26,.36 TSOP1-R, TSSOP20/24,.63,20
20 20
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 70 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
COMMON COMMON
R-PDSO-G20 R-PDSO-G20
e0 e0
17.14 mm 14.4 mm
1048576 bit 1048576 bit
FAST PAGE DRAM FAST PAGE DRAM
4 4
1 1
1 1
20 20
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
256KX4 256KX4
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP1-R
TSSOP20/26,.36 TSSOP20/24,.63,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
512 512
1.2 mm 1.2 mm
0.001 A 0.0002 A
0.07 mA 0.08 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
1.27 mm 0.5 mm
DUAL DUAL
7.62 mm 6 mm
1 1
No
YES

Compare KM44C256CT-6 with alternatives

Compare M5M44256BRV-7L with alternatives