KM424C256AZ-10
vs
V52C4258Z10
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MOSEL-VITELIC
|
Part Package Code |
ZIP
|
ZIP
|
Package Description |
ZIP, ZIP28,.1
|
ZIP, ZIP28,.1
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
100 ns
|
100 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT
|
JESD-30 Code |
R-PZIP-T28
|
R-PZIP-T28
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
VIDEO DRAM
|
VIDEO DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
28
|
28
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX4
|
256KX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP28,.1
|
ZIP28,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
512
|
512
|
Seated Height-Max |
10.16 mm
|
10.16 mm
|
Standby Current-Max |
0.005 A
|
0.007 A
|
Supply Current-Max |
0.14 mA
|
0.11 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Width |
2.96 mm
|
2.921 mm
|
Base Number Matches |
1
|
1
|
Length |
|
35.9791 mm
|
|
|
|
Compare KM424C256AZ-10 with alternatives
Compare V52C4258Z10 with alternatives