KM4216V258TF-8
vs
KM4216V255GF-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
SSOP
Package Description
TSOP2,
SSOP,
Pin Count
70/64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE
Access Time-Max
80 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; 512 X 16 SAM PORT
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; 512 X 16 SAM PORT
JESD-30 Code
R-PDSO-G64
R-PDSO-G64
Length
23.49 mm
26.03 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
VIDEO DRAM
VIDEO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
1.2 mm
3 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
11.43 mm
Base Number Matches
1
1
Compare KM4216V258TF-8 with alternatives
Compare KM4216V255GF-7 with alternatives