KM4216V255G-60
vs
MSM54V16282-60GS-K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
LAPIS SEMICONDUCTOR CO LTD
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP,
|
SSOP, SOP64,.54,32
|
Pin Count |
64
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
60 ns
|
60 ns
|
JESD-30 Code |
R-PDSO-G64
|
R-PDSO-G64
|
Length |
26.03 mm
|
26 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
VIDEO DRAM
|
VIDEO DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
64
|
64
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Organization |
256KX16
|
256KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3 mm
|
2.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
11.43 mm
|
10.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SOP64,.54,32
|
Self Refresh |
|
YES
|
Standby Current-Max |
|
0.008 A
|
Supply Current-Max |
|
0.16 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare KM4216V255G-60 with alternatives
Compare MSM54V16282-60GS-K with alternatives