KM4216C256RL-6 vs IBM025171NG5D-60 feature comparison

KM4216C256RL-6 Samsung Semiconductor

Buy Now Datasheet

IBM025171NG5D-60 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC IBM MICROELECTRONICS
Part Package Code TSOP2 SOIC
Package Description TSOP2-R, SSOP, SOP64,.54,32
Pin Count 70/64 64
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 16 SAM PORT RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code R-PDSO-G64 R-PDSO-G64
Length 23.49 mm 26.3 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type VIDEO DRAM VIDEO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 64 64
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2-R SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 1.2 mm 2.38 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 12 mm
Base Number Matches 1 1
Package Equivalence Code SOP64,.54,32
Standby Current-Max 0.005 A
Supply Current-Max 0.16 mA

Compare KM4216C256RL-6 with alternatives

Compare IBM025171NG5D-60 with alternatives