KM41C4002CZ-5
vs
Z21040-12
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
INTEL CORP
Part Package Code
ZIP
ZIP
Package Description
ZIP, ZIP20,.1
ZIP, ZIP20,.1
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
STATIC COLUMN
FAST PAGE
Access Time-Max
50 ns
120 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-PZIP-T20
R-PZIP-T20
JESD-609 Code
e0
e0
Length
26.165 mm
26.162 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STATIC COLUMN DRAM
FAST PAGE DRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX1
4MX1
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP20,.1
ZIP20,.1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Seated Height-Max
10.16 mm
10.16 mm
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.085 mA
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Base Number Matches
1
1
Pbfree Code
No
Self Refresh
NO
Width
3 mm
Compare KM41C4002CZ-5 with alternatives
Compare Z21040-12 with alternatives