KM41C4000BJ-6 vs MSM514100C-60SJ feature comparison

KM41C4000BJ-6 Samsung Semiconductor

Buy Now Datasheet

MSM514100C-60SJ LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC LAPIS SEMICONDUCTOR CO LTD
Part Package Code SOJ
Package Description SOJ, SOJ20/26,.34 SOJ, SOJ20/26,.34
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDSO-J20 R-PDSO-J20
JESD-609 Code e0 e0
Length 17.145 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ20/26,.34 SOJ20/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 3.68 mm
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.09 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare KM41C4000BJ-6 with alternatives