KM416V1000AJ-7 vs MSM5118160B-70JS feature comparison

KM416V1000AJ-7 Samsung Semiconductor

Buy Now Datasheet

MSM5118160B-70JS OKI Electric Industry Co Ltd

Buy Now Datasheet
No
Obsolete Transferred
SAMSUNG SEMICONDUCTOR INC OKI ELECTRIC INDUSTRY CO LTD
SOJ SOJ
SOJ, SOJ42,.44 SOJ,
42 42
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
70 ns 70 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
COMMON
R-PDSO-J42 R-PDSO-J42
e0
27.31 mm 27.3 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
16 16
1 1
1 1
42 42
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
1MX16 1MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ42,.44
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
4096 1024
3.76 mm 3.75 mm
NO
0.001 A
0.08 mA
3.6 V 5.5 V
3 V 4.5 V
3.3 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 2

Compare KM416V1000AJ-7 with alternatives

Compare MSM5118160B-70JS with alternatives