KM416C256BLLT-5
vs
VG26S4260DT-50
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
TSOP2, TSOP40/44,.46,32
Pin Count
40
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
50 ns
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
JESD-609 Code
e0
e0
Length
18.41 mm
18.41 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
40
40
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
TSOP40/44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Standby Current-Max
0.00015 A
0.002 A
Supply Current-Max
0.11 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare KM416C256BLLT-5 with alternatives
Compare VG26S4260DT-50 with alternatives