KM4132G512ATQ-7/F7 vs MG802C512LR-5 feature comparison

KM4132G512ATQ-7/F7 Samsung Semiconductor

Buy Now Datasheet

MG802C512LR-5 MoSys Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC MOSYS INC
Part Package Code QFP QFP
Package Description TQFP, QFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 5.5 ns 4 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type VIDEO DRAM SYNCHRONOUS GRAPHICS RAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 100 100
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX32 512KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, THIN PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 1 2

Compare KM4132G512ATQ-7/F7 with alternatives

Compare MG802C512LR-5 with alternatives